ROHM Semiconductor UDZLVFHTE High Voltage Automotive Zener Diodes

ROHM Semiconductor UDZLVFHTE High Voltage Automotive Zener Diodes are AEC-Q101 compliant diodes that provide superior surge resistance for greater reliability. These diodes operate from 51V to 150V voltage range and -55°C to +150°C storage temperature range. The high-voltage Zener diodes feature a small mold type and offer 200mW power dissipation (PD). These ROHM Semiconductor diodes are used in applications such as automotive Electronic Control Units (ECUs) and voltage regulation.

Features

  • High reliability
  • Small mold type
  • 51V to 150V operating voltage range
  • -55°C to +150°C storage temperature range
  • 200mW power dissipation (PD)
  • AEC-Q101 qualified
View Results ( 12 ) Page
Artikelnummer Datablad Vz - Zenerspänning Zenerström Testström
UDZLVFHTE-17100 UDZLVFHTE-17100 Datablad 100 V 200 nA 1 mA
UDZLVFHTE-17110 UDZLVFHTE-17110 Datablad 110 V 200 nA 1 mA
UDZLVFHTE-17120 UDZLVFHTE-17120 Datablad 120 V 200 nA 1 mA
UDZLVFHTE-1751 UDZLVFHTE-1751 Datablad 51 V 1 uA 2 mA
UDZLVFHTE-1756 UDZLVFHTE-1756 Datablad 56 V 1 uA 2 mA
UDZLVFHTE-1762 UDZLVFHTE-1762 Datablad 62 V 200 nA 2 mA
UDZLVFHTE-1768 UDZLVFHTE-1768 Datablad 68 V 200 nA 2 mA
UDZLVFHTE-1775 UDZLVFHTE-1775 Datablad 75 V 200 nA 2 mA
UDZLVFHTE-1782 UDZLVFHTE-1782 Datablad 82 V 200 nA 2 mA
UDZLVFHTE-1791 UDZLVFHTE-1791 Datablad 91 V 200 nA 1 mA
Publicerad: 2020-09-22 | Uppdaterad: 2024-10-22