ROHM Semiconductor USB Type-C Power Delivery ICs
ROHM Semiconductor USB Type-C Power Delivery (PD) ICs use base-band communication for USB PD. These ICs support the PD policy engine and communicate with an embedded controller or the SoC via a host interface. The Type-C PD ICs feature MOSFET drivers with backflow prevention, Type-C cable orientation detection, and EC-less operation auto mode. These ICs support up to 100W of power supply, dead battery operation, alternate modes, Downstream Facing Port (DFP), Upstream Facing Port (UFP), and a Dual-Role Port (DRP). The USB PD ICs incorporate consumer, provider, and consumer/provider power roles. These ICs come in a 5mm x 5mm x 1mm SMD form factor. ROHM Semiconductor USB Type-C PD ICs operate at a temperature range from -30°C to +105°C and are ideal for monitors, docking stations, PCs, TVs, and laptops.Features
- USB Type-C specification compatible
- USB PD specification compatible (BMC-PHY)
- Two-channel power path control using N-channel MOSFET drivers with back-flow prevention
- Type-C cable orientation detection
- Power
- Consumer
- Provider
- Data
- Supports Upstream Facing Port (UFP)
- Supports Downstream Facing Port (DFP)
- Supports Dual-Role Port (DRP)
- Supports dead battery operation
- Supports display-port control
- Direct VBUS-powered operation
Applications
- Monitors
- Docking stations
- PCs
- TVs
- Laptops
- Tablet PCs
USB Power Delivery Applications
Videos
Associated Eval Boards
Publicerad: 2017-08-02
| Uppdaterad: 2022-11-18