ROHM Semiconductor Switching Regulator Boost Converters
ROHM Semiconductor Switching Regulator Boost Converters feature integrated FETs and power MOSFETs with 1-channel and 2-channel variants. These boost converters operate across various input voltage ranges from 0.6V to 5.5V. The switching regulator boost converters operate at temperature ranges of -40°C to 85°C, -25°C to 85°C, -35°C to 85°C, and -40°C to 125°C. These boost converters include synchronous and non-synchronous variants.Features
- Built-in Under-Voltage Lockout (UVLO) protection, Over-Current Protection (OCP), and Thermal Shutdown (TSD) circuits for boost converters with integrated FET
- Wide input voltage range
- Overvoltage protection
- Pass-through function and TSD protection for synchronous boost DC/DC converters
- Built-in soft-start function and timer latch system for integrated 2.5A MOSFET boost converters
- OCP, SCP, UVLO, and TSD protection for DC/DC converters with built-in power MOSFET
Applications
- Boost converters with integrated FET
- Panels for satellite navigation system
- Laptop PC (7 to 17 inches)
- TFT-LCD panels
- Integrated 2.5A MOSFET boost converters
- Portable equipment like DSC/DVC powered by 4 dry batteries or Li2cell
- DC/DC converters with built-in power MOSFET
- LCD battery
- CCD battery
- Portable items represented by mobile phone and DSC
- Synchronous boost DC/DC converters
- Two-cell alkaline, NiCd or NiMH or single-cell Li battery-powered products
- Portable audio players
- Cell phones
- Industrial instruments
Publicerad: 2018-03-06
| Uppdaterad: 2023-03-06