ROHM Semiconductor RSDTxxNSFH Automotive TVS
ROHM Semiconductor RSDTxxNSFH Transient Voltage Suppressors (TVS) protect sensitive electronic equipment against surges below 3600W (tp=10/1000µs). These voltage suppressors are unidirectional and highly reliable for use in automotive applications. The RSDTxxNSFH suppressors are power mold type and feature high current overload capability. These voltage suppressors come in silicon epitaxial planar structure and offer 5W power dissipation (PD). ROHM Semiconductor RSDTxxNSFH suppressors are ideal for surge protection.Features
- Unidirectional voltage suppressors
- Highly reliable for use in automotives
- AEC-Q101 qualified
- Power mold type
- High current overload capability
- Silicon epitaxial planar structure
Specifications
- RSDT27NSFH
- 22V maximum reverse stand-off voltage (VRWM)
- 10µA reverse current (IR) at VR=22V
- RSDT30NSFH
- 24V maximum reverse stand-off voltage (VRWM)
- 10µA reverse current (IR) at VR=22V
- Protect against surges below 3600W (tp=10/1000µs)
- 5W power dissipation (PD)
Inner Circuit Diagram
View Results ( 9 ) Page
| Artikelnummer | Datablad | Beskrivning | Arbetsspänning |
|---|---|---|---|
| RSDT27RSMTFTL1 | ![]() |
ESD-skyddsdioder/TVS-dioder RSDT 22V | 22 V |
| RD3L07BBGTL1 | ![]() |
MOSFET:er Transistor, MOSFET Nch, 60V(Vdss), 70A(Id), (4.5V Drive) | |
| RSDT30RSMTFTL1 | ![]() |
ESD-skyddsdioder/TVS-dioder RSDT 24V | 24 V |
| RSDT30RSMTL1 | ![]() |
ESD-skyddsdioder/TVS-dioder RSDT 24V | 24 V |
| RSDT27RSMTL1 | ![]() |
ESD-skyddsdioder/TVS-dioder RSDT 22V | 22 V |
| RSDT27BMFHTL | ![]() |
ESD-skyddsdioder/TVS-dioder 22V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive | 22 V |
| RSDT30BMFHTL | ![]() |
ESD-skyddsdioder/TVS-dioder 24V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive | 24 V |
| RSDT27NSFHTL | ![]() |
ESD-skyddsdioder/TVS-dioder 3600W High Power TVS for Automotive (AEC-Q101 Qualified) | 22 V |
| RSDT30NSFHTL | ![]() |
ESD-skyddsdioder/TVS-dioder 3600W High Power TVS for Automotive (AEC-Q101 Qualified) | 24 V |
Publicerad: 2020-11-18
| Uppdaterad: 2024-10-29