ROHM Semiconductor RBRxxBGE Schottky Barrier Diodes
ROHM Semiconductor RBRxxBGE Schottky Barrier Diodes feature a silicon epitaxial planar structure and 30V, 40V, or 60V repetitive peak reverse voltage. The RBRxxBGE Schottky Barrier Diodes offer high reliability, a low VF, and cathode common dual type. The ROHM RBRxxBGE Diodes are designed for switching power supply applications.Features
- High reliability
- Power mold type
- Cathode common dual type
- Low VF
Rohm's Power Diode Family
Package Style
Additional Resources
Publicerad: 2021-02-04
| Uppdaterad: 2022-03-11