ROHM Semiconductor ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.

Features

  • Small and ultra-small mold types
  • Decrease of components and space-saving on the circuit board
  • Low capacitance
  • Silicon epitaxial layer

Specifications

  • -55°C to +150ºC operating temperature range
  • +150ºC junction temperature

Applications

  • ESD protection
  • Bidirectional ESD protection
  • Surge protection
Publicerad: 2017-12-07 | Uppdaterad: 2022-07-07