ROHM Semiconductor EMARMOUR™ AEC-Q100 CMOS Op Amps
ROHM Semiconductor EMARMOUR™ AEC-Q100 CMOS Op Amps are input/output rail-to-rail CMOS operational amplifiers with an operating voltage range of 4V to 14V. These devices leverage proprietary technologies covering layout, processes, and circuit design to achieve ultra-high noise immunity that minimizes output voltage fluctuation across the entire noise frequency band during noise evaluation testing under the international ISO 11452-2 standard. This unprecedented noise immunity reduces design load and improves reliability by solving noise-related issues in the development of various systems.The ROHM Semiconductor EMARMOUR™ Op Amps are available in a compact SSOP-5 package and are AEC-Q100 qualified for automotive applications. With a high slew rate, low input bias current, and high open-loop voltage gain, the EMARMOUR Op Amps are ideal for automotive requirements such as sensor amplifiers, engine control units, electric power steering, and anti-lock braking systems.
Features
- EMARMOUR series
- AEC-Q100 qualified (Grade 1)
- Industry-leading noise immunity significantly reduces the design load for countermeasures
- Significantly improves noise immunity by conducting a thorough review of circuits, layout, element size, and other factors
- Significantly reduces the time, effort, and costs of noise countermeasures
- Provides superior versatility and complies with international standards for reliability
- Input/output rail-to-rail
- Wide operating supply voltage ranges
- Single supply: 4.0V to 14.0V
- Dual supply: ±2.0V to ±7.0V
- Low 2.3mA to 5mA supply current range
- 3.5mA or 6mA output current per channel
- High 110dB open-loop voltage gain
- 3.5V/µs slew rate
- 1.0mV input offset voltage
- 1pA input bias current
- -40°C to +125°C operating temperature range
- MSOP-8 or SSOP5 package options
Applications
- Engine control units
- Electric Power Steering (EPS)
- Anti-lock Braking Systems (ABS)
- Automotive electronics
Development Concept
EMARMOUR Impact
Noise Tests
Block Diagram
Pin Description
Videos
Additional Resources
Publicerad: 2021-03-30
| Uppdaterad: 2025-01-29