ROHM Semiconductor BD7682FJ-LB-EVK-402 Evaluation Board
ROHM BD7682FJ-LB-EVK-402 Evaluation Board evaluates the BD7682FJ-LB low noise quasi-resonant DC/DC converter control IC. The ROHM IC is ideal for AC/DC converters in applications like industrial equipment, AC adapters, and household appliances.The board has a three-phase AC input, input filter, DC input, and 24W (24V/1A) output. On the board is a ROHM BD7682FJ Converter Control IC and a ROHM N-Channel SiC Power MOSFET.
Features
- Evaluates the BD7682FJ-LB converter IC
- Includes a ROHM BD7682FJ Converter Control IC
- Includes ROHM N-channel SiC power MOSFET
- Three-phase AC input terminal
- DC input terminal
- Input filter
- Output terminal (24V/1A = 24W)
Applications
- Industrial equipment
- AC adapters
- Household appliances
Videos
On the Board
On the board is a ROHM BD7682FJ converter control IC and a ROHM N-channel SiC power MOSFET.
Publicerad: 2016-06-08
| Uppdaterad: 2022-03-11