ROHM Semiconductor BD45xxx and BD46xxx Voltage Detector ICs
ROHM Semiconductor BD45xxx and BD46xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs with a built-in counter timer delay circuit. The built-in counter timer delay circuit eliminates the need for an external capacitor for the delay time setting. The BD45xxx and BD46xxx voltage detector ICs feature two low output types (Nch open drain and CMOS output) and detection voltages ranging from 2.3V to 4.8V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD45xxx and BD46xxx voltage detector ICs from ROHM provide a highly accurate voltage detection to ±1.0%, ultra-low current consumption of 0.85μA (typical), and three internal, fixed delay times of 50ms, 100ms, and 200ms. Available in a 2.90mm x 2.80mm x 1.25mm package, the BD45xxx and BD46xxx series are ideal for circuits using microcontrollers or logic circuits that require a reset.Features
- Counter timer built-in
- No delay time setting external capacitor required
- Ultra-low current consumption
- Two output types (Nch open drain and CMOS output)
- Package SSOP5 is similar to SOT-23-5 (JEDEC)
Specifications
- 2.3V to 4.8V detection voltage range
- ±1.0% accuracy detection voltage
- 0.85μA ultra-low current consumption
- -40°C to +105°C operating temperature range
- Three internal, fixed delay times
- 50ms
- 100ms
- 200ms
Typical Application Circuit
Publicerad: 2015-10-27
| Uppdaterad: 2024-05-12