ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC
ROHM Semiconductor BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC (Digital-to-Analog Converter) is a two-channel ΣΔ converter IC optimized for high-performance audio applications. The BD34301EKV features a 130dB SNR (Signal-to-Noise Ratio) and an extremely low -115dB THD+N (Total Harmonic Distortion plus Noise). The device can accept PCM (Pulse-Code Modulation) inputs up to 768kHZ and DSD (Direct Stream Digital) inputs up to 22.4MHz. The BD34301EKV also offers two separate Digital FIR (Finite Impulse Response) filters, enabling sound customization.The ROHM Semiconductor BD34301EKV MUS-IC™ Series Audio DAC is offered in an HTQFP64BV package with an exposed pad for enhanced thermal performance.
Features
- MUS-IC™ Series
- 130dB SNR (Typical, PCM mode)
- -115dB THD+N (Typical, PCM mode)
- 32kHz to 768kHz sampling PCM sample rate
- 2.8MHz, 5.6MHz, 11.2MHz, and 22.4MHz DSD sample rates
- 2 Digital FIR Filters (PCM mode)
- Sharp Roll-Off
- Slow Roll-Off
- Stereo (2-channel) and Mono (1-channel) mode support
- 4 selectable device addresses: 38h, 3Ah, 3Ch, 3Eh
- Supply voltage range
- AVCC: 4.5V to 5.5V
- DVDD: 1.4V to 1.6V
- DVDDIO: 3.0V to 3.6V
- -25°C to +85°C operating temperature range
- 12mm x 12mm x 1mm HTQFP64BV package
Applications
- CD/SACD players
- Digital audio players
- USB-DAC
- High-fidelity audio applications
Circuit Block Diagram
Performance Graphs
Customizable Digital Filters
Internal Block Diagram
Application Example
Package Outline
Publicerad: 2021-03-05
| Uppdaterad: 2025-01-06