ROHM Semiconductor BD14210G-EVK-001 Evaluation Board

ROHM Semiconductor BD14210G-EVK-001 is an evaluation board featuring two layers with 90mm x 80mm x 1.6mm size. The BD14210G-EVK-001 evaluation board includes FR-4 (~125°C) material and 2oz (70μm) copper thickness. The BD14210G-LA current sense amplifier features low offset voltage and low input bias current. This BD14210G-LA current sense amplifier is ideally used in industrial equipment and telecom equipment.

Features

  • 90mm x 80mm x 1.6mm size
  • Two layers
  • FR-4 (~125°C) material
  • 2oz (70μm) copper thickness

Schematic Diagram

Schematic - ROHM Semiconductor BD14210G-EVK-001 Evaluation Board
Publicerad: 2023-05-17 | Uppdaterad: 2023-06-01