Riverdi High Brightness IPS TFT Modules
Riverdi High Brightness IPS TFT Modules come in 4.3″, 5″, and 7″ with an RGB interface and 7” with an LVDS interface. These modules offer LCD TFT, LCD TFT with mounting metal frame, LCD TFT with UxTouch PCAP, and LCD TFT optically bonded with a UxTouch PCAP. Riverdi High Brightness IPS TFT Modules are suitable for decorative projected capacitive touch screens, IPS high-brightness, industrial CTP controllers, and optical bonding.Features
- Four product categories
- LCD TFT
- LCD TFT with mounting metal frame
- LCD TFT with UxTouch PCAP
- LCD TFT optically bonded with an UxTouch PCAP
- 4.3″, 5″, and 7″ with an RGB interface and 7” with an LVDS interface
- UxTouch- Black decorative cover glass – 1.10mm thickness by standard, can be increased up to 15mm
- Latest state-of-the-art ILITEK touch IC – ILI2132A, with 10 years guaranteed availability
- USB/I2C interface/optional UART
- Support double gloves operation – not only nitrile – even double thicker gloves
- Working with water on the surface
- Multi-touch, up to 10 fingers
- Great EMC, Radiated Susceptibility (RS), and Conductive Susceptibility (CS) performance
Applications
- Decorative projected capacitive touch screen
- IPS high-brightness
- Industrial CTP controllers
- Optical bonding.
Publicerad: 2020-12-16
| Uppdaterad: 2024-10-25