Renesas Electronics ZSSC3286 Evaluation Kit (ZSSC3286KIT)

Renesas Electronics ZSSC3286 Evaluation Kit (ZSSC3286KIT) is an all-in-one starter kit for evaluating the ZSSC3286 Sensor Signal Conditioner IC with an IO-Link interface. The kit comes with everything needed to perform a fully functional evaluation. The Renesas Electronics ZSSC3286 Evaluation Kit comes with the ZSSC3286 evaluation board, an SSC communication board, an SSC sensor replacement board, a CCE4510 IO-Link Master board, RH4Z4501-PMOD board, ZSSC3286 samples, USB/IO-Link cables, and tweezers.

Features

  • All-in-one starter kit
  • Provides fully-functional evaluation of the ZSSC3286 sensor signal conditioner with IO-Link interface

Applications

  • Industrial process/factory automation
  • Industrial sensors with IO-Link interfaces
  • Smart sensors for process/factory automation

Kit Contents

  • ZSSC3286 evaluation board
  • SSC communication board
  • SSC sensor replacement board
  • CCE4510 IO-Link Master board
  • RH4Z4501-PMOD board
  • ZSSC3286 samples (5 pcs.)
  • USB and IO-Link cables
  • Tweezers
  • Renesas EVK disclaimer
Publicerad: 2024-10-16 | Uppdaterad: 2024-10-28