Renesas Electronics U159-DA16200MEVZ DA16200 Pmod™ Board
Renesas Electronics U159-DA16200MEVZ DA16200 Pmod™ Board adds Wi-Fi capability to kits or MCU boards equipped with a Pmod expansion capability. The board provides a standard Pmod Type 3A (expanded UART) connection for the onboard Wi-Fi module. The US159-DA16200MEVZ features a Type 3A Pmod connector and incorporates the DA16200MOD Module based on the DA16200 SoC.Features
- Integrated chip antenna
- Cortex-M4F+ at 30MHz to 160MHz
- 802.11b/g/n radio PHY, 2.4GHz
- SoC runs a full OS and TCP/IP stack
- Memory 256kB ROM, 512kB RAM, 8kB OTP, 48B retention memory and 32Mb SPI Flash
- RF regulatory certifications
- FCC, IC, CE, KC, TELEC, SRRC
- Wi-Fi Alliance certifications
- Wi-Fi CERTIFIED b/g/n, WPA, WPA2, and WPA3
- 3.3V supply voltage
- +20dBm range booster mode
- -100dBm Rx sensitivity
- Ultra-low power with three sleep modes
- (1) unconnected (nA), (2) connected ultra-low (µA), and (3) connected ultra-fast (µA)
- Standardized Type 3A Pmod connector supports an expanded UART interface
- Optional battery operation with onboard CR1220 coin cell
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm® Cortex-Debug connector (J2) for software development and debug support
Overview
Additional Resources
Publicerad: 2022-10-20
| Uppdaterad: 2023-06-01