Renesas Electronics SMARC System for Single-Core Cortex-A55 MPU

Renesas Electronics SMARC System for Single-Core Cortex-A55 MPU is a scalable SMARC 2.1 system on module (SoM) with artificial intelligence (AI) solution. The system is based on the powerful Renesas RZ/G2 microprocessor family and a full power and timing tree. The SMARC System demonstrates a turn-key architecture for AI-enabled human-machine interface (HMI) applications, such as smart industrial control terminals.

Features

  • Linux operating system
  • Single-core configurations for low power consumption
  • Single programmable clock generator on board
  • Extensive communications interface support
  • Robust power supply with hot plug/swap support
  • Low-cost logic ICs cover the SMARC standard requirement with minimum space

Applications

  • Human-machine interface (HMI)
  • Embedded vision application
  • AI IoT
  • Barcode scanner
  • Industrial gateway
  • Sound system

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics SMARC System for Single-Core Cortex-A55 MPU

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Publicerad: 2022-11-01 | Uppdaterad: 2022-11-04