Renesas Electronics SMARC System for Single-Core RISC-V MPU

Renesas Electronics SMARC System for Single-Core RISC-V MPU is a scalable SMARC 2.1 System on Module (SoM) solution. It is based on the powerful Renesas RZ/Five microprocessor and a full power and timing tree. The solution displays a turn-key architecture for gateway applications, such as sensor IoT gateways for consumer or industrial applications.

Features

  • Linux operating system
  • Single-core configurations for low power consumption
  • Single programmable clock generator on board
  • Extensive communications interface support
  • Single power supply for MPU processing
  • Low-cost logic ICs cover the SMARC standard requirement with minimum space

BLOCK DIAGRAM

Block Diagram - Renesas Electronics SMARC System for Single-Core RISC-V MPU

FEATURED SERIES

DA9062 Scalable System PMIC

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Publicerad: 2022-11-07 | Uppdaterad: 2022-11-18