Renesas Electronics SLG59H1405V High Voltage GreenFET Load Switch

Renesas Electronics SLG59H1405V High Voltage GreenFET Load Switch is engineered for 5V/12V manual switchover Power MUX applications. The SLG59H1405V features one 3A and one 1.25A-rated load switch, ideal for various systems with multiple power sources. The Renesas SLG59H1405V high-voltage GreenFET load switch offers manual selection, seamless power input transitions, and numerous protection options.

Features

  • 5V/3A and 12V/1.25A load switches with common output
  • Wide operating input voltage range of VIN1: 4V to 5.5V, VIN2: 4V to 13.2V
  • Low typical RDSON at 40mΩ for Channel 1 and 67mΩ for Channel 2
  • Ideal diode behavior during switchover
  • True reverse-current blocking
  • Individual channel enable control
  • Input under-voltage lockout
  • Input over-voltage protection
  • Over-temperature protection
  • Resistor-adjustable active current limit protection for each channel
  • Internal short-circuit current limit
  • Open drain fault FLAG output
  • Output discharge when OFF and during switchover
  • Robust ESD capability
    • 2kV HBM and 1kV CDM
    • 8kV air discharge and 4kV contact discharge under IEC 61000-4-2
  • 2.0mm x 2.5mm, 0.5mm pitch, 12L FC-QFN
    • Pb-Free/Halogen-Free/RoHS Compliant

Applications

  • Power-rail switchover
  • Consumer electronics
  • Smart home appliances
  • Computing and networking
  • Portable devices

Block Diagram

Block Diagram - Renesas Electronics SLG59H1405V High Voltage GreenFET Load Switch

Pin Configuration

Renesas Electronics SLG59H1405V High Voltage GreenFET Load Switch
Publicerad: 2023-07-12 | Uppdaterad: 2023-08-01