Renesas Electronics RZ/G2UL SMARC Kits
Renesas Electronics RZ/G2UL SMARC Kits evaluate the RZ/G2UL General-Purpose Microprocessors. The Renesas Electronics RZ/G2UL kits comprise a System-on-Module (SOM) and a carrier board. The carrier board is used with RZ/G2L, RZ/G2LC, and RZ/V2L modules (SOMs) and prepared according to the SMARC v2.1 standard. These boards allow seamless and flexible evaluation between devices.
Features
- Carrier Board Function
- The FFC/FPC connector is mounted as standard for connection to the high-speed serial interface for the camera module
- The Micro-HDMI connector via DSI/HDMI conversion module is mounted as standard for connection to a high-speed serial interface for the digital video module
- The Micro-AB receptacle (ch0: USB2.0 OTG) and A receptacle (ch1: USB2.0 Host) are respectively mounted as standard for connection to the USB interface
- The RJ45 connector is mounted as a software development and evaluation standard using Ethernet
- The audio codec is mounted as a standard for advanced audio system development
- The audio jack is implemented for connection to an audio interface
- The Micro-AB receptacles are implemented for connection to the asynchronous serial port interface
- The microSD card slot and two sockets for PMOD are implemented as an interface for peripheral functions
- For the power supply, a mounted USB Type-C™ receptacle supports the USB PD standard
- Device RZ/G2UL (Type-1)
- Arm® Cortex®-A55 Single, Arm Cortex-M33
- BGA361pin, 13mmSq body, 0.5mm pitch
- Module board function
- DDR4 SDRAM 1GB × 1pc
- QSPI flash memory 128Mb × 1pc
- eMMC memory 64GB × 1pc
- The microSD card slot is implemented and used as an eSD for boot
- 5-output clock oscillator
- PMIC power supply
- Board variants
- Non-secure type - RTK9743U11S01000BE
- Secure type - RTK9743U15S01000BE
Applications
- Human-Machine Interfaces (HMI)
- Industrial automation
- IoT gateways
- Embedded vision systems
- Smart home devices
- Networking equipment
- Medical devices
- Retail and POS systems
- Transportation systems
- Energy and utility monitoring
Publicerad: 2023-03-17
| Uppdaterad: 2025-12-30