Renesas Electronics RX23W Module Target Board
Renesas Electronics RX23W Module Target Board provides a demonstration platform for the RX23W BLUETOOTH® 5.0 Low Energy Module. The RX23W Module is a highly integrated device combining an RX23W 32-Bit Microcontroller, antenna, and clock oscillator in a single package. The RX23W Module is designed to be a turnkey solution, complete with regulatory certifications and a user-friendly software development environment.The RX23W Module Target Board features a pre-installed Renesas Electronics RX23W Module. Two 36-pin headers give access to all signals. A USB port provides connectivity to a PC for programming and debugging, and connections are available for ecosystem expansion options.
Features
- RX23W Bluetooth 5.0 Low Energy Module
- LGA83 package
- 2402MHz to 2480MHz frequency range
- 4dBm maximum transmission output power
- Integrated antenna
- 512KB ROM, 64KB RAM, 8KB E2 data Flash memory
- USB Micro-B connector for an on-board emulator
- USB Micro-B connector for USB serial-conversion interface
- 2x 36-pin MCU headers
- Pmod™ connector
- Arduino™ UNO connectors
- Reset switch
- User switch
- Emulator reset switch
- External power supply header
- Current measurement header
- Power, status, and user LEDs
- 54.0mm x 90.0mm PCB
GATTBrowser Smartphone App
The RX23W Module Target Board is designed to work with the GATTBrowser Smartphone App, available for Android (Version 5.0 and higher) on Google Play and iOS (Version 9.0 and higher) on the App Store.
Documents
Board Layout
Block Diagram
Publicerad: 2021-03-31
| Uppdaterad: 2022-03-11