Renesas Electronics FPB-R9A02G021 RISC-V MCU Fast Prototyping Board
Renesas Electronics FPB-R9A02G021 RISC-V MCU Fast Prototyping Board is designed for evaluation, prototyping, and development with the R9A02G021 MCUs. This board incorporates a SEGGER J-Link™ emulator circuit that enables the user to design applications seamlessly, eliminating the need for additional investments in tools. The FPB-R9A02G021 board is equipped with through-holes for pin headers that allow access to all MCU signal pins. This feature simplifies prototyping with a breadboard for swift and convenient experimentation and development. Other key features are categorized into three groups, including MCU native pin access, special feature access, and system control and ecosystem access. Typical applications include consumer electronics, home appliances, industrial sensors, bus-powered sensors, medical sensors, health tracking, battery-powered devices, detectors, vehicle tracking, and inverters.Features
- Evaluation MCU, R9A02G0214CNE, housed in a 48-pin HWQFN package, boasts 128KB Flash, 16KB RAM, and an additional 4KB data flash memory
- SEGGER J-Link™ OB
- USB Type-C™ connector
- 2-pin external power-supply headers (dnf)
- 1 reset button and 1 user button
- Green power led, two user leds, and yellow debug led
- Pmod™ connector angle type, 12 pins x 2
- Arduino® connector 6 pins x 1, 8 pins x 2, and 10 pins x 1 (compatible with Arduino® UNO R3)
- Grove® connector angle type, 4 pins x 1 (dnf)
- MCU breakout pins on header, 24 pins x 2 (dnf)
Applications
- Consumer electronics
- Home appliances
- Industrial sensors
- Sensor modules
- Bus powered sensors
- Medical sensors
- Health tracking
- Remote controls
- Battery powered devices
- Low-power home accessories
- Detectors
- Vehicle tracking
- Intelligent power supplies
- Inverters
Block Diagram
Board Top View
Additional Resources
- Quick Start Guide: FPB-R9A02G021 Fast Prototyping Board
- Application Note: Renesas Flash Driver
- Application Note: 32-Bit Interval Timer (8-bit counter mode)
- Application Note: A/D Converter (Scan mode)
- Application Note: A/D Converter (Software trigger wait mode)
- Application Note: Board Support Package Module Using Software Integration System
- Application Note: Method of Setting Flash Read Protection
- Blog: RISC-V Unleashes Your Imagination
- Blog: RISC-V to the Core - New Horizons
Publicerad: 2024-03-25
| Uppdaterad: 2024-04-22