Renesas Electronics RL78/L12 16-Bit Microcontrollers

Renesas Electronics RL78/L12 16-Bit Microcontrollers (MCUs) are low-power, high-performance MCUs with an integrated Liquid Crystal Display (LCD) controller. The RL78/L12 MCUs are designed to greatly reduce current consumption in products equipped with small LCD panels, such as portable appliances, healthcare devices, building management systems, and industrial applications that require improved user interfaces and ultimate low power. These devices also include an Analog-to-Digital Converter (ADC), a multifunction timer, serial interfaces, a real-time count, a watchdog timer, and other peripheral components.

Features

  • 16-bit RL78 CPU core
  • Memory
    • Program flash of 8KB to 32KB
    • Data flash of 2KB
    • SRAM of 1KB to 1.5KB
  • Clock
    • High-speed system clock
    • High-speed on-chip oscillator
    • Subsystem clock
    • Low-speed on-chip oscillator
  • I/O
    • Total of 20 to 47
    • CMOS I/O of 15 to 39
    • CMOS input of 3 to 5
    • N-ch open Drain I/O (EVDD) of 2
  • LCD controller/driver
    • Method: Internal voltage boosting method, capacitor split method, external resistance division
    • Segment signals of 13 to 39
  • Timer
    • 16-bit timer at 8 channels
    • Watchdog timer at 1 channel 
    • RTC at 1 channel
    • 12-bit interval timer (IT) at 1 channel
    • Timer output at 4 (PWM:3) to 8 (PWM:7)
  • 8/10-bit A/D converter of 4 channels to 10 channels
  • Serial interfaces
    • CSI 2ch/UART(LIN-Bus support)
    • I2C-bus
  • DMA controller of 2 channels
  • Other peripherals including low voltage detection, power-on reset, clock output/buzzer function
    • Safety functions
    • RAM parity error detection
    • Invalid memory access detection
    • Frequency detection
    • A/D converter testing
    • CRC operations
    • RAM guarding
    • SFR guarding
  • Power supply voltage at 1.6V to 5.5V
  • Operating ambient temperature
    • -40°C to +85°C for A-Version product
    • -40°C to +105°C for G-Version product
  • Package options
    • 32-pin LQFP, 44-pin LQFP, 48-pin LFQFP, 52-pin LQFP, 64-pin LQFP, 64-pin LFQFP, 64-pin HWQFN, 64-pin LQFP, 64-pin LFQFP, 80-pin LQFP, 80-pin LFQFP

Applications

  • Office
  • Home appliances
  • Healthcare
  • Security

Block Diagram

Block Diagram - Renesas Electronics RL78/L12 16-Bit Microcontrollers
Publicerad: 2020-02-03 | Uppdaterad: 2024-05-01