Renesas Electronics RAJ240055 R-BMS F Evaluation Kit

Renesas Electronics RAJ240055 R-BMS F Evaluation Kit is a 2 to 4S cell (~8V to 16V) solution designed for small vacuum cleaners, robotic vacuums, and consumer and medical devices. The kit is powered by the RAJ240055 Li-ion battery FGIC, a 2 to 4 Series Li-ion Battery Fuel Gauge IC that combines separate MCU and AFE blocks in a single package to achieve various battery protection and management operations.

The Renesas RAJ240055 R-BMS F Evaluation Kit features an evaluation module (RTK0EF0163DK02BU), a USB System Management Bus (SMBus), and an interface adaptor that evaluates the battery management system employing the RAJ240055 Li-ion battery Fuel Gauge IC (FGIC). Furthermore, the kit includes R-BMS F firmware, which is fixed and easy-to-use software that needs no additional development and has user-configurable settings for specifying the different thresholds of the device. The evaluation kit allows a seamless transition from evaluation to customer qualification without requiring firmware development.

Features

  • Complete evaluation system for the RAJ240055 with a 2 to 4-cell Li-ion battery
  • An optimized circuit module for a 2-cell to 4-cell configuration for quick setup
  • SMBus I/F communication
  • Built-in resistor cell simulator for quick setup and minimum wire connections
  • GUI-based PC software for configuration

Applications

  • Portable power system
  • Handheld electronics
  • Cleaner
  • Industrial

Kit Contents

  • EVM for evaluating R-BMS F with RAJ240055 FGIC
  • USB SMBus interface adapter
  • USB cable for connecting the SMBus I/F to the PC
  • Serial cable to connect the SMBus I/F to the EVM

Evaluating with a Load Current

Application Circuit Diagram - Renesas Electronics RAJ240055 R-BMS F Evaluation Kit

Layout

Renesas Electronics RAJ240055 R-BMS F Evaluation Kit
Publicerad: 2025-04-21 | Uppdaterad: 2025-12-30