Renesas Electronics RAA215300 High-Performance 9-Channel PMICs
Renesas Electronics RAA215300 9-channel PMICs supporting DDR Memory are high-performance, low-cost PMICs for 32-bit and 64-bit MCU and MPU applications. The device supports DDR3, DDR3L, DDR4, and LPDDR4 memory power interfaces. The device has internally compensated regulators, a built-in Real Time Clock (RTC), a 32kHz crystal oscillator, and a coin cell battery charger. This provides a highly integrated, small-footprint power solution ideal for System-On-Module (SOM) applications. The spread spectrum feature and ultrasonic mode provide an effective solution for noise-sensitive RF and audio applications.Features
- 2.7V to 5.5V input operating voltage range
- 6x synchronous buck regulators (supporting 5A, 3.5A, 2x 1.5A, 1A, 0.6A)
- 3x LDOs (supporting 2x 300mA, 50mA), with bypass mode support
- Dedicated VTT_REF for DDR memory
- Auto PFM/PWM, FPWM, deep-PFM, and ultrasonic modes, with selectable PWM switching frequency
- Built-in 32kHz crystal oscillator (with bypass), RTC, and coin cell battery/super cap charger
- DVS and Sleep Modes
- Internally compensated
- Spread Spectrum
- I2C Serial Interface (up to 1MHz)
- Internal Programmable NVM (EEPROM)
- 6x Programmable MPIOs
- WatchDog Timer
- Fault Protections
- Pb-free and RoHS compliant
Applications
- MCU/MPU/SoC consumer and industrial power
- Li-Ion battery system power
- FPGA system power
- Building/factory automation system power
Typical Application Diagram
Publicerad: 2021-08-06
| Uppdaterad: 2023-06-29