Renesas Electronics ISL78264EVAL1Z Evaluation Board
Renesas Electronics ISL78264EVAL1Z Evaluation Board provides a demonstration and development platform for the ISL78264 Dual Synchronous Buck Controller. The ISL78264 is a dual-controller device that supports two DC-DC channels, Buck 1 and Buck 2, that can be configured in various modes and operate across a VIN range of 3.75V to 42.0V. Buck Converter 1 can be configured as a fixed 3.3V, fixed 5.0V, or as an adjustable output Buck regulator from 0.8V to 5.0V. Buck Converter 2 has an adjustable output that can be set in the range of 0.8V to 32V.The Renesas Electronics ISL78264EVAL1Z Evaluation Board illustrates the high efficiency of synchronous Buck operation and all the features of the ISL78264, including overcurrent protection, overvoltage, and undervoltage protection, and power-good indication for each channel. The ISL78265EVAL1Z is optimized to offer numerous test points for easy evaluation.
Features
- Pre-mounted ISL78264 in a 5mm x 5mm WFQFN32 package
- 3.75V to 42.0V VIN operating range
- Selectable Forced PWM or ECM Mode with Iq = 6µA (one channel)
- 200kHz to 2MHz programmable switching frequency
- Dropout mode for high duty-cycle operation
- 20ns on-times for low duty-cycle operation
- External synchronization
- Programmable spread spectrum clocking
- 180° phase shift between channels
- 2A sourcing/3A sinking MOSFET drivers
- Boot UVLO and programmable boot refresh time
- Extensive protection mechanisms for OV/UV/OC/OT
- Monitor test points for key signals
Required Equipment
- 50V power supply with a 20A source current capability
- Two output loads capable of >10A
- Digital multimeter and/or oscilloscope to monitor various voltages
Board Layout
Publicerad: 2020-08-04
| Uppdaterad: 2022-03-11