Renesas Electronics FPB-RL78L23 Fast Prototyping Board
Renesas Electronics FPB-RL78L23 Fast Prototyping Board features the RL78/L23 low-power MCU in a 100-pin LFQFP package. The RL78/L23 low-power MCUs offer dual-bank flash, segment LCD, and capacitive touch function. The FPB-RL78/L23 board delivers a starting point for evaluation, prototyping, and development with the RL78/L23 MCU.The Renesas FPB-RL78L23 Fast Prototyping Board provides high customizability in the LCD drive power supply mode by changing capacitor settings. The board includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping using a breadboard.
Features
- An entry point for evaluation, prototyping, and development with the RL78/L23 MCU
- FPB board embedded LCD panel (8-digit, 16-segment) package, allowing LCD evaluation quickly
- High customizability on LCD drive power supply mode by changing the capacitor settings on the board
- The board has a USB-UART converter for the COM Port debug function, enabling programming and debugging without extra tools
- Flexibility and expandability by supporting Pmod and Arduino Uno
- With two capacitive touch buttons, two LEDs, and an LCD panel, a simple program can be executed fast
- Through-holes for pin headers that allow access to all MCU signal pins, permitting easy prototyping with the use of a breadboard
Applications
- LCD controller
- Smart home appliances
- Induction heating control, induction heating cooker, induction heating rice cooker, induction heating printer
- Flow meter (gas meter/water meter)
- IoT Devices
- Healthcare
Specifications
- Includes R7F100LPL3CFB in a 100-pin LFQFP package
- 512KB ROM, 32KB RAM, 8KB data flash memory
- 1x reset switch, 1x user switch
- LED Power indicators - 1x green, user 2x green
- 1x LCD panel
- 2x capacitive touch buttons
- USB 2.0 Type-C® connector
- 2x 12-pin angle type Pmod™ connectors
- Arduino® UNO R3 with 1x 6-pins, 2x 8-pins, 1x 10-pins
Overview
Publicerad: 2025-08-21
| Uppdaterad: 2025-10-02