Renesas Electronics ForgeFPGA™ Socket Card Development Kits
Renesas Electronics ForgeFPGA™ Socket Card Development Kits implement a connection between the pins of a ForgeFPGA™ and the Go Configure Development Board. The Go Configure board can be used for design prototyping with different boot modes. The socket cards feature onboard 4Mbit SPI Flash and a clock generator (from 2.5kHz to 200MHz). The Renesas socket card kits also support PMOD standards that provide the ability to connect different PMOD adapters. Each kit includes a socket card, 20 samples, and a PMOD LED adapter.
Features
- Programming and emulation
- Standalone boot option
- Onboard 4Mbit SPI Flash
- PMOD connectors
- Clock generator from 2.5kHz to 200MHz
- Standalone power connectors
Applications
- Consumer electronics
- Data communications equipment
- Handheld and portable electronics
- Notebooks and tablet PCs
- Industrial instrumentation and control
Kit Contents
- Socket card
- 20 samples
- PMOD LED adapter
Publicerad: 2026-01-07
| Uppdaterad: 2026-01-19