Renesas Electronics RL78 Fast Prototyping Boards

Renesas Electronics Fast Prototyping Boards develop RL78/G14 and RL78/G1D 16-bit microcontrollers. The boards incorporate an emulator circuit, enabling users to design applications without tools. These Renesas boards include through-holes for pin headers that offer access to all MCU signal pins, allowing ideal prototyping with a breadboard. RL78/G14 has three connectors (USB, Pmod™, and Arduino) and operates on a 1.8V to 5.5V power supply. RL78/G1D has a Peripheral Module interface (Pmod) connector with a 1.8V to 3.6V power supply.

Features

  • RL78/G14
    • 512KB ROM
    • 48KB RAM
    • 8KV data flash memory
    • 1.8V to 5.5V VDD power-supply voltage
    • 54mm x 95mm x 1.6mm board size
  • RL78/G1D
    • 256KB ROM
    • 20KB RAM
    • 8KB data flash memory
    • 1.8V to 3.6V VDD power-supply voltage
    • 12-pin angle type x 1
    • 19mm x 40mm x 1.6mm board size
Publicerad: 2019-12-09 | Uppdaterad: 2023-10-02