Red Pitaya SIGNALlab 250-12

Red Pitaya SIGNALlab 250-12 is a high-performance signal capture and analysis instrument. The SIGNALlab 250-12 can be used as an oscilloscope, spectrum analyser, and logic analyser, with more applications to be released in the future. The SIGNALlab 250-12 provides real-time processing capabilities and fast analog front and back-end performance. Small and portable, it also offers the benefits of remote access over Ethernet or Wi-Fi®, using Matlab, Labview, Scilab, or Python via the Red Pitaya SCPI (Standard Commands for Programmable Instrumentation) list of commands.

The SIGNALlab 250-12 is based on a powerful Xilinx Zynq® 7020 Dual-Core Arm® Cortex®-A9 CPU and FPGA, with 1GB DDR memory and 1Gbit Ethernet connectivity. It features two-channel 250Msps, 14-bit signal generation, 12-bit signal acquisition, and two-channel 250Msps. Accuracy and quality of the signal are assured with 12-bit ADC resolution, a frequency response of ±0.5 dB up to 45MHz and -3dB at 60MHz, and channel isolation >60dB (DC to 100MHz).

There are two input ranges of ±1V and ±20V. Outputs can generate signals ranging from DC to 60MHz frequency, with output voltage ranging from ±5V for a 50Ω load to ±10V for high impedance loads. The SIGNALlab 250-12 also features software control for attenuators, gain, and trigger level. There is one trigger input via a BNC connector on the front panel and one reference clock input (10MHz) via an SMA connector on the back panel. Signal capture is fast, with rise/fall time of 13ns input 1/20 and 11ns input 1/1.

The SIGNALlab 250-12 features a broad range of interfaces, including Ethernet, USB, SPI, I2C, and 16 GPIOs. The device also boasts four additional slow analog inputs and outputs.

Features

  • Xilinx Zynq 7020 Dual-Core Arm® Cortex®-A9 CPU and FPGA
  • 1GB DDR3 SDRAM
  • Connectivity
    • 2x 250Msps in, BNC
    • 2x 250Msps out, BNC
    • 2x 26 extension connectors
      • SPI, UART, I2C
      • 16 digital I/O (3.3V)
      • Analog in 12-bit
      • Analog out 12-bit
    • 100/100 Base-T Ethernet, RJ45
    • 2x USB-A
    • eSATA/USB combo
    • USB-C™ 
    • MicroSD slot
  • Synchronization inputs
    • Trigger input, level SW settable, BNC
    • Reference clock input, SMA
  • 10VDC to 28VDC input voltage, barrel connector
  • 10x user LEDs
  • 2x system LEDs
  • JTAG interface
  • Browser-based GUI
  • Linux operating system, bootable from SD card
  • 0°C to +55°C operating temperature range
  • -20°C to +85°C storage temperature range
  • Dimensions
    • 110mm x 157mm x 23mm (PCB)
    • 131mm x 157mm x 58mm (chassis)
  • Input
    • 30V maximum input voltage
    • AC/DC input coupling, software selectable
    • 1MΩ input impedance
    • Software selectable voltage range
      • ±1V at 1/1
      • ±20V at 1/20
    • 12-bit ADC
    • >60dB channel isolation, DC to 100MHz
    • Frequency response
      • ±0.5dB up to 45MHz
      • -3dB at 60MHz
    • Rise/fall time
      • 11ns at 1/1
      • 13ns at 1/20
  • Output
    • Max output voltage including offset
      • ±5V on 50Ω load
      • ±10V on HiZ load
    • 50Ω output impedance
    • Return loss
      • <-30dB at 60MHz
      • <-20dB at 100MHz
    • x1/x5 output gain, software selectable 
    • Frequency response (-3dB)
      • ±0.5dB up to 45MHz
      • 57MHz x5 output range
      • 60MHz x1 output range
    • Rise/fall time
      • <17ns, 50Ω or HiZ load

Applications

  • Oscilloscope and signal generators
  • Spectrum analyzers
  • Logic analyzers
  • Signal generators
  • Science, Technology, Engineering, and Math (STEM) teaching and learning platform

Kit Contents

  • Red Pitaya SIGNALlab 250-12 PCB in an aluminum housing
  • Oscilloscope probes
  • SD card
  • Power supply
  • USB-A-to-USB-C cable
  • Ethernet cable

Board Layout

Location Circuit - Red Pitaya SIGNALlab 250-12

Block Diagram

Block Diagram - Red Pitaya SIGNALlab 250-12
Publicerad: 2020-07-24 | Uppdaterad: 2024-06-24