RECOM Power RPA40-FR Series DC-DC Converters
RECOM Power RPA40-FR Series DC-DC Converters offer a wide input range of 36VDC to 160VDC, a 3kVAC/1min reinforced isolation rating, and efficiency up to 90%. These converters feature a six-sided continuous shield, a 2" x 1" case, and trimmable outputs that are fully protected against overtemperature, short circuits, overcurrent, and overvoltage. RPA40-FR converters are fully specified devices with output currents up to 8A, have no minimum load, and offer tight regulation. RECOM Power RPA40-FR Series DC-DC Converters are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified, making them suitable for railway applications.Features
- Wide input range
- 6-sided continuous shield
- Reinforced isolation barrier
- Tight regulation
- No minimum load
- Low ripple/noise figures
- Overtemperature protection
- Short-circuit protection
- Overcurrent protection
- Overvoltage protection
Specifications
- 40W power rating
- 2" x 1" case
- 3kVAC/1min reinforced isolation
- 36VDC to 160VDC input voltage range
- EN45545-2, EN50155, UL/IEC/EN62368-1 certified
- Typical efficiency up to 90%
Suggested EMC Filtering
Efficiency & Dissipation vs. Load
Publicerad: 2022-11-18
| Uppdaterad: 2024-03-22