RECOM Power RPA150Q-RUW 150W DC/DC Converters

RECOM Power RPA150Q-RUW 150W DC/DC Converters are extremely efficient with a 90% rating and an ultra-wide baseplate operating temperature range of -40°C to +105°C. The series features an input voltage range of 14VDC up to 170VDC and isolated as well as regulated outputs of 12VDC, 24VDC, or 54VDC with +10%/-20% trimmable options. The quarter-brick units are certified to EN/UL62368-1 and provide OVP, OCP, and OTP protections. The enclosed package includes fitted inserts to allow secure mounting in high shock and vibration environments. RECOM Power RPA150Q-RUW 150W DC/DC Converters offer an ideal solution for railway, industrial, high-temperature, and battery-powered applications.

Features

  • 150W in quarter-brick package
  • 16:1 input voltage range
  • Up to 90% efficiency
  • +10%/-18% trimmable outputs
  • OVP, OCP, and OTP protections
  • -40°C to +85°C operating temperature range (up to +105°C baseplate temperature)
  • EN/UL62368-1 certified

Applications

  • Railway
  • Industrial
  • High temperature
  • Battery-powered systems

Derating Graph

RECOM Power RPA150Q-RUW 150W DC/DC Converters

Efficiency Graph

RECOM Power RPA150Q-RUW 150W DC/DC Converters
Publicerad: 2021-06-04 | Uppdaterad: 2024-03-22