REAN TINY XLR Adapters

REAN TINY XLR Adapters are designed to provide a quick and easy solution to interconnect mini XLRs. These adapters feature rugged metal housing and withstand more than 1000 mating cycles. They offer ≤5mΩ contact resistance, >1GΩ insulation resistance, >500VRMS dielectric strength, and <5A rated current per contact. REAN TINY XLR Adapters are available with 3 poles, a black metal shell, and gold-plated contacts.

Features

  • Easy and fast solution to interconnect mini XLRs
  • Rugged metal housing
  • Mini XLR 3-pin to XLR male or XLR female

Specifications

  • ≤5mΩ contact resistance
  • >1GΩ insulation resistance
  • >500VRMS dielectric strength
  • <5A rated current per contact
  • >1000 mating cycles
Publicerad: 2019-02-20 | Uppdaterad: 2023-10-23