Raspberry Pi SC173x 45W USB-C® Power Supplies

Raspberry Pi SC173x 45W USB-C® Power Supplies are designed for devices or applications that require a 45W power supply. These high-quality power supplies feature 1000V to 240V AC 50/60Hz input and 1.5M 17AWG output cable. The SC173x 45W USB-C power supplies deliver 5.1V/5A, 9V/5A, 12V/3.75A, 15V/3A, and 20V/2.25A ratings.

Features

  • 1000V to 240V AC 50/60Hz input
  • 1.5M 17AWG output cable
  • Deliver 5.1V/5A, 9V/5A, 12V/3.75A, 15V/3A, and 20V/2.25A ratings
  • Raspberry Pi styled casing
  • Available in the EU, UL (US), Australia/New Zealand, India, and UK models
Publicerad: 2025-04-06 | Uppdaterad: 2025-05-23