Evans THQA2/M2 Hybrid Capacitors

Evans THQA2/M2 Hybrid Capacitors are available in two varieties: the THQA2 series with a 0.6" round diameter case and the THQM2 series, which packages a THQA2 capacitor in a four-pin DAP-mount case. Both types feature sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. These capacitors offer a rated voltage range of 10VDC to 125VDC, a capacitance range of 215μF to 10,000μF, and a lifetime of more than 2000 hours. The THQA2/M2 series has an unlimited shelf life and is RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU. Suitable applications for Evans THQA2/M2 Hybrid Capacitors include energy, industrial, space, and military.

Features

  • Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte with additives
  • Welded tantalum case with glass-to-metal anode terminal seal
  • Hermetically sealed
  • THQA2 series has 0.6" round diameter case
  • THQM2 series packages aTHQA2 capacitor in 4-pin DAP-mount case
  • Unlimited shelf life

Applications

  • Industrial
  • Space
  • Energy
  • Military

Specifications

  • 10VDC to 125VDC rated voltage range
  • 215μF to 10,000μF capacitance range
  • >2000hrs life at +85°C and rated voltage
  • -55°C to +85°C or +125°C operating temperature range, with voltage derating
  • ANSI J-STD-002 solderability
  • ECCN EAR99 export classification
  • RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU
    • Standard terminals are 60/40 SnPb-plated nickel wire
    • RoHS 6/6-compliant lead-free leads available

Average Electrical Performance

Performance Graph - Evans THQA2/M2 Hybrid Capacitors
Publicerad: 2025-07-16 | Uppdaterad: 2026-06-18