Qorvo QPQ1907 2.4GHz BAW Filters

Qorvo QPQ1907 2.4GHz Wi-Fi/BT/LTE Co-Existence BAW Filters offer high performance and high power with low loss in the Wi-Fi band. The bulk acoustic wave (BAW) band-pass filters provides steep skirts and high near-in rejection in the 2.6GHz bands. The QPQ1907 BAW Filters are developed to sync with Wi-Fi and LTE signals within the same device. The signals can also work near one another. Excellent power handling capabilities are enabled within the filters, meeting FCC max limits of 1W average power. Other features include an extended temperature performance over -20 to +95°C and a small industry standard size of 1.4mm x 1.2mm x 0.915mm.

Features

  • Low loss in Wi-Fi band with an extended upper corner for the inclusion of BLUETOOTH®
  • High rejection in LTE bands, especially B7/B41
  • Industry-standard small size of 1.4mm x 1.2mm x 0.915mm
  • -20°C to +95°C temperature range
  • Self-matched to single-ended 50Ω operation
  • RoHS Compliant, Pb-free module package
  • High power handling to +30dBm averaged input power

Applications

  • Wi-Fi bandpass filter that enables the coexistence of LTE and Wi-Fi/BLUETOOTH signals
  • Consumer premise equipment (CPE)
  • Small cells
  • Wi-Fi or LTE gateways, routers, and set-top boxes
  • Smart meters
  • High-power Wi-Fi access points

Block Diagram

Block Diagram - Qorvo QPQ1907 2.4GHz BAW Filters

Application Circuit

Application Circuit Diagram - Qorvo QPQ1907 2.4GHz BAW Filters
Publicerad: 2018-09-14 | Uppdaterad: 2023-01-31