Qorvo QPQ1298 High-Performance BAW Filter

Qorvo QPQ1298 High-Performance BAW (Bulk Acoustic Wave) Filter is optimized for sub-band 41 uplink and downlink. The QPQ1298 combines extremely low insertion loss with high attenuation making this filter an ideal choice for TDD (Time Division Duplex) macrocells and small cells.

The Qorvo QPQ1298 BAW Filter is housed in a compact 2.0mm x 1.6mm package with a -40°C to +95°C operating temperature range.

Features

  • Band 41: 160MHz bandwidth
  • 2515MHz to 2675MHz frequency range
  • High attenuation
  • Low 2.5dB insertion loss
  • No external matching required
  • Excellent Wi-Fi® rejection
  • Single input, single output operation
  • -40°C to +95°C operating temperature range
  • 3-pin 2.00mm x 1.60mm x 0.73mm SMT package
  • RoHS compliant and Pb-free

Applications

  • Band 41
  • Base station infrastructure
  • TDD macrocells
  • Small cells
  • Repeaters
  • Routers
  • LTE dongles
  • General purpose wireless

Block Diagram & Pinout

Block Diagram - Qorvo QPQ1298 High-Performance BAW Filter
Publicerad: 2021-01-12 | Uppdaterad: 2022-03-11