Qorvo QPQ1040Q Automotive Band-40 BAW Filter
Qorvo QPQ1040Q Automotive Band-40 BAW Filter is a high-performance, high-power Bulk Acoustic Wave TX filter designed to meet the strict LTE/NR rejection requirements for use in B40/n40. The QPQ1040Q operates from 2300MHz to 2400MHz and offers excellent Wi-Fi® rejection. The device is specifically designed to meet the high-performance expectations of insertion loss and rejection for LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications.The Qorvo QPQ1040Q Automotive Band-40 BAW Filter is offered in a compact 1.1mm x 0.9mm x 0.55mm package and is AEC-Q200 Grade 3 qualified for automotive applications.
Features
- AEC-Q200 Grade 3 qualified
- 2300MHz to 2400MHz operating frequency
- Insertion loss
- 1dB typical @ 2300MHz to 2395MHz
- 1.4dB typical @ 2395MHz to 2400MHz
- Bands: B40/n40
- Excellent Wi-Fi rejection
- +37dBm peak RF input power
- -40°C to +85°C operating temperature range
- 1.1mm x 0.91mm x 0.55mm SMT package
- Halogen-free, lead-free, and RoHS compliant
Block DIagram
Package Outline
Publicerad: 2022-02-07
| Uppdaterad: 2022-03-11