Qorvo QPF7207EVB01 Evaluation Board
Qorvo QPF7207EVB01 Evaluation Board is designed to evaluate QPF7207 2.4GHz Wi-Fi® 7 non-linear high power integrated FEM with 29dB transmission (Tx) gain. This module is designed for Wi-Fi 7 (802.11be) systems with edgeBoost filter technology. The QPF7207 module operates at 5VCC supply voltage and features a 2.1dB noise figures. This front-end module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).Features
- Designed to evaluate QPF7207 Front End Module (FEM)
- POUT = 20dBm MCS13 20MHz, -47dB dynamic EVM
- POUT = 22dBm MCS11 20MHz, -43dB dynamic EVM
- POUT = 26dBm MCS0 20MHz spectral mask compliance
- Optimized for 5VCC supply voltage
- 29dB transmission (Tx) gain
- 2.1dB noise figure
- 15.5/3dB Rx gain and 7dB bypass loss
- 60dB U-NII 1-3 rejection on Rx path
- Integrated DC logarithmic power detectors
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things (IoT)
Publicerad: 2025-02-18
| Uppdaterad: 2025-07-08