Qorvo QPF5010 10W Front End Modules

Qorvo QPF5010 10W Front End Modules (FEMs) are multi-die modules that are designed for 8GHz to 12GHz X-band applications. These modules integrate a T/R switch, limiter, low-noise amplifier, and power amplifier. The QPF5010 modules operate at 10W saturated transmit power and 2.2dB receiver noise figure. These modules are RoHS compliant and are used in applications such as communications, commercial, and military radar.

Features

  • Integrates:
    • T/R switch
    • Limiter
    • Low-noise amplifier
    • Power amplifier
  • RoHS compliant
  • 10W saturated transmit power
  • 2.2dB receiver noise figure
  • 40dBm TX PSAT
  • 8GHz to 12GHz frequency range

Applications

  • Communications
  • Commercial and military radar

Videos

Publicerad: 2021-06-16 | Uppdaterad: 2025-08-27