Qorvo QPF4551EVB01 Evaluation Board
Qorvo QPF4551EVB01 Evaluation Board is a demonstration and development platform for the QPF4551 5.0GHz Wi-Fi® 6 Front End Module. The QPF4551 features a 5150MHz to 5850MHz frequency range and provides up to 32dB transmit gain with a low 2.1dB noise figure. The compact form factor and integrated matching of the QPF4551 minimizes the layout area in an application.The Qorvo QPF4551EVB01 Evaluation Board features a pre-mounted QPF4551 Front End Module in a compact 16-pad, 2.5mm x 2.5mm laminate package. The QPF4551EVB01 Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Publicerad: 2020-11-18
| Uppdaterad: 2024-09-24