Qorvo QPF4550EVB01 Evaluation Board
Qorvo QPF4550EVB01 Evaluation Board is a demonstration and development platform for the QPF4550 5GHz Wi-Fi® 6 Front End Module. The QPF4550 features a 5150MHz to 5925MHz frequency range and provides up to 30dB transmit gain with a low 2.1dB noise figure. The QPF4550's compact form factor and integrated matching minimize the layout area in an application.The Qorvo QPF4550EVB01 Evaluation Board features a pre-mounted QPF4550 Front End Module in a compact 16-pad, 2.5mm x 2.5mm laminate package. The QPF4550EVB01 Evaluation Board also provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Demonstration and development platform for the QPF4550 5GHz Wi-Fi 6 Front End Module
- Features a pre-mounted QPF4550 Front End Module in a compact 16-pad, 2.5mm x 2.5mm laminate package
- Provides an example application circuit for rapid prototyping
Publicerad: 2020-06-30
| Uppdaterad: 2024-09-10