Qorvo QPF4526EVB01 Evaluation Board

Qorvo QPF4526EVB01 Evaluation Board is a demonstration and development platform for the QPF4526 5.0GHz Wi-Fi® 6 Front End Module. The QPF4526 features a 5150MHz to 5850MHz frequency range and provides up to 33dB transmit gain and a low 1.9dB noise figure. The compact form factor and integrated matching of the QPF4551 minimizes the layout area in an application.

The Qorvo QPF4526EVB01 Evaluation Board features a pre-mounted QPF4526 Front End Module in a compact 16-pad, 3.0mm x 3.0mm laminate package. The QPF4526EVB01 Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Publicerad: 2021-04-28 | Uppdaterad: 2022-03-11