Qorvo QPC7337 Voltage Variable Equalizer
Qorvo QPC7337 Voltage Variable Equalizer is a voltage-controlled variable equalizer with a linear response employing an SOI (Silicon-on-Insulator) attenuator. The device is optimized for DOCSIS 4.0 ESD Downstream path applications between 284MHz and 1794MHz. The QPC7337 features a 17dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 3mA supply current.The Qorvo QPC7337 Voltage Variable Equalizer is offered in a 14-pin Multi-Chip Module (MCM).
Features
- 258MHz to 1794MHz frequency range
- 17dB slope range
- Low 2.5dB insertion loss
- High linearity
- 75Ω impedance for CATV applications
- 5V single supply voltage
- Low 3mA power consumption
- 50dBm input IP3
- 80dBm input IP2
- -30°C to +100°C operating temperature range
- 14-pin, 6.0mm x 6.0mm x 1.375mm MCM
- Halogen-free, lead-free, and RoHS compliant
Applications
- CATV amplifier and transmission systems
- Nodes and system amps
- DOCSIS 4.0 ESD applications
Block Diagram
Package Outline
Publicerad: 2021-08-18
| Uppdaterad: 2022-03-11