Qorvo QPB932x Switch LNA Modules

Qorvo QPB932x Switch LNA Modules are highly integrated front-end modules targeted for Time Division Duplex (TDD) base stations. These switch modules integrate a two-stage LNA and a high power switch in a dual channel configuration. The QPB932x switch LNA modules use Qorvo’s high performance Enhanced mode Pseudomorphic High Electron Mobility Transistor (E-pHEMT) process. These switch modules are packaged in  RoHS-compliant, compact 7mm x 7mm and 8mm x 8mm surface-mount leadless packages. The QPB932x switch LNA modules find their applications in wireless infrastructure, small cell BTS, and TDD-based architectures. 

Features

  • 1.850GHz to 5GHz of frequency range
  • Integrate a two-stage LNA and a high power switch in a dual channel configuration
  • Ideal for TDD systems with an isolator
  • 32.5dB gain
  • Package sizes:
    • 7mm x 7mm
    • 8mm x 8mm 
  • 3V to 5V of operation for switch and LNAs

Applications

  • Wireless infrastructure
  • Macro or picocell base stations
  • Pre-5G/5G massive Multi Input Multi Output (MIMO) systems
  • TDD-based architectures

QPB9320 Block Diagram

Block Diagram - Qorvo QPB932x Switch LNA Modules

QPB9329 Block Diagram

Block Diagram - Qorvo QPB932x Switch LNA Modules

QPB9320 Schematic

Application Circuit Diagram - Qorvo QPB932x Switch LNA Modules
Publicerad: 2018-07-04 | Uppdaterad: 2023-11-08