Qorvo QPA4536EVB Evaluation Board

Qorvo QPA4536EVB Evaluation Board is used to evaluate the capabilities of the QPA4536 K-Band Power Amplifier with an integrated power detector. This Qorvo board allows testing and analysis of the amplifier's performance. The QPA4536EVB takes advantage of the amplifier features like the 33dBm saturated output power and 31.5dBm output power at 1dB gain compression.

Features

  • Evaluate the capabilities of the QPA4536 K-Band Power Amplifier
  • Allows testing and analysis of the amplifier's performance
  • Take advantage of the amplifier features like the 33dBm saturated output power and 31.5dBm output power at 1dB gain compression

Applications

  • Satellite communications
  • Point-to-point radio
Publicerad: 2023-12-20 | Uppdaterad: 2024-02-07