Qorvo QPA2575EVB Evaluation Board

Qorvo QPA2575EVB Evaluation Board is a demonstration and development platform for the QPA2575 3W Ka-Band Power Amplifier. The QPA2575 is designed to operate between 32GHz to 38GHz and is ideally suited to support both commercial and defense-related applications.

The QPA2575EVB Evaluation Board features a pre-mounted Qorvo QPA2575 in a 7.0mm x 8.0mm x 1.465mm SMD/SMT package, along with two SMA connectors and headers that provide access to key pin signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Board Layout

Qorvo QPA2575EVB Evaluation Board
Publicerad: 2021-01-11 | Uppdaterad: 2022-03-11