Qorvo PAC5526 Power Applications Controller®

Qorvo PAC5526 Power Applications Controller® is an SoC (System-on-a-Chip) that is optimized for high-speed motor control and driving for battery-powered BLDC motors. The PAC5526 integrates a 150MHz Arm® Cortex®-M4F 32-Bit Microcontroller core with a highly configurable power manager, proprietary Configurable Analog Front-End™, and Application Specific Power Drivers™ in a single, compact package.

The PAC5526 features 128kB of embedded Flash, 32kB of SRAM memory, a 2.5MSPS Analog-to-Digital Converter (ADC) with programmable auto-sampling of up to 24 conversion sequences, 3.3V IO, flexible clock control system, PWM and general-purpose timers, and several serial communications interfaces.

The integrated Power Manager provides a charge pump, buck-boost converter, and four linear regulated voltage supplies. The Application Specific Power Drivers (ASPD) are power drivers designed for half-bridge, H-bridge, 3-phase, and general-purpose driving. The Configurable Analog Front End (CAFE) comprises differential programmable gain amplifiers, single-ended programmable gain amplifiers, comparators, digital-to-analog converters, and I/Os for programmable and inter-connectible signal sampling, feedback amplification, and sensor monitoring of multiple analog input signals.

The Qorvo PAC5526 is available in a 6mm x 6mm Thin Quad Flat No-Lead (TQFN) package with an exposed pad for thermal management.

Features

  • Power Manager
    • Charge pump DC-DC for high-side gate drive supply
    • 6V to 48V input voltage
    • Buck-Boost regulator for low-side gate drive supply
    • Configurable 10V or 12V
    • 4x linear regulators with power and hibernate management
    • Power and temperature monitor, warning, fault detection
  • Proprietary Configurable Analog Front-End
    • 6 analog front-end I/O pins
    • Differential programmable gain amplifier
    • 5 single-ended programmable gain amplifiers
    • Programmable over-current protection and current limit
    • 2x 10-bit DACs
  • Proprietary Application Specific Power Drivers
    • 3x high-side gate drivers with a programmable gate driving up to 1A
    • 100% duty cycle
    • Cycle-by-cycle current limit
    • Configurable fault protection
  • 3.3V I/Os
    • 150MHz Arm Cortex-M4F 32-bit MCU core
    • Single-cycle 32-bit x 32-bit hardware multiplier
    • 32-bit hardware divider
    • DSP instructions and saturation arithmetic support
    • Integrated sleep and deep sleep modes
    • Single-precision Floating Point Unit (FPU)
    • 8-region Memory Protection Unit (MPU)
    • Nested Vectored Interrupt Controller (NVIC) with 32 interrupts with 8 levels of priority
    • 24-bit SysTick timer
    • Wake-up Interrupt Controller (WIC) allowing power-saving sleep modes
    • Clock-gating allowing low-power operation
    • Embedded Trace Macrocell (ETM) for in-system debugging at real-time without breakpoints
  • Memory
    • 128kB Flash
    • 32kB SRAM with ECC
    • 2x 1kB INFO FLASH area for manufacturing information
    • 1x 1kB INFO FLASH area for user parameter storage and application configuration or code
    • 4-Level Code Protection
    • Analog to Digital Converter (ADC)
    • 12-bit, 2.5MSPS SAR ADC
    • Programmable Dynamic Triggering and Sampling Engine (DTSE)
  • I/O
    • 20x general-purpose I/Os with tri-state, pull-up, pull-down, and dedicated I/O supply
    • 10x I/Os can be configured as ADC input or digital I/O
    • Configurable weak pull-up and pull-down
    • Configurable drive strength (6mA to 25mA minimum)
    • Dedicated integrated IO power supply (3.3V)
    • Flexible peripheral MUX allowing each IO pin to be configured with one of up to 8 peripheral functions
    • Flexible Interrupt Controller
  • Flexible Clock Control System (CCS)
    • 300MHz PLL from internal 25% oscillator
    • 20MHz ring oscillator
    • 20MHz external clock input
  • Timing Generators
    • Four 16-bit timers with up to 32 PWM/CC blocks
    • 16x programmable hardware dead-time generators
    • Up to 300MHz input clock for high-resolution PWM
    • 16-bit Windowed Watchdog Timer (WWDT)
    • 24-bit Real-Time Clock (RTC) with calendar and alarm functions
    • 24-bit SysTick Timer
    • 2x 24-bit General-purpose count-down timers with interrupt
    • Wake-up timer for sleep modes from 0.125s to 8s
  • Communication Peripherals
    • 3x USART
    • SPI or UART modes
    • SPI Master/Slave, up to 25MHz
    • UART up to 1Mbps
    • I2C Master/Slave
    • CAN 0B Controller
    • Single Wire Debugger (SWD), JTAG
    • Embedded Trace Macrocell (ETM)
  • Security
    • 4-Level User-Configurable Code Protection
    • 96-bit Unique ID
  • CRC Engine
    • Offloads software for communications and safety protocol through hardware acceleration
    • Configurable Polynomial (CRC-16 or CRC-8)
    • Configurable input data width, input, and output reflection
    • Programmable seed value
  • Physical
    • -40°C to +125°C operating temperature range
    • 6mm x 6mm QFN48 package with exposed pad

Applications

  • Battery-powered BLDC motors up to 24V
  • Drones
  • Power tools
  • Remote-controlled toys

Block Diagram

Block Diagram - Qorvo PAC5526 Power Applications Controller®

Package Outline

Mechanical Drawing - Qorvo PAC5526 Power Applications Controller®
Publicerad: 2021-03-09 | Uppdaterad: 2024-09-27