Qorvo PAC5285 Power Applications Controller®

Qorvo PAC5285 Power Applications Controller® is a highly-integrated low-power BLDC controller and driver that combines a Flash-programmable MCU, power management, signal conditioning, and a 3-phase BLDC inverter into a single product. The PAC5285 features a 50MHz Arm® Cortex®-M0 core with 32kB of Flash and 8KB of SRAM. The device also has access to several different analog and digital peripherals used for BLDC motor control and driving.  

The high level of integration and single-chip design of the PAC5285 significantly reduces PCB size and BOM, making it ideal for extremely compact, low-power, 2S to 6S battery-powered BLDC intelligent motor control. This device consumes a very low hibernate current of 8µA @ 12VDC.

The PAC5285 includes a single 40V power supply input, ideal for 12V battery-powered applications. The DC-DC charge pump converts the power supply input into an IC and inverter power supply, and regulators for a 5V system supply core, and analog supplies.

The PAC5285 also integrates a differential amplifier for sensing motor current for over-current protection and motor control. The inverter may be configured to shut down during over-current, over-voltage, under-voltage, and over-temperature events. The power monitor allows the ADC to sample all power supply rails internally. This device contains six 40V/300mΩ MOSFETs to support 3-phase BLDC motor applications.

The Qorvo PAC5285 Power Applications Controller is available in a 6.0mm x 6.0mm, 40-lead QFN package.

Features

  • MCU
    • 50MHz Arm Cortex-M0
      • 32kB FLASH
      • 8kB SRAM
      • 256B INFO FLASH for manufacturing information
      • 20 interrupts, 4 priority levels
    • SWD programming interface
    • Clock-gating for low-power operation
  • ADC
    • 10-bit 1MSPS SAR ADC
    • Dual 8-channel ADC sequencer
  • Timing generators
    • Four 16-bit PWM timers with up to 8 CCR output units each
    • 24-bit SysTick count-down timer
    • Watch-Dog Timer (WDT)
    • Real-Time Clock (RTC)
    • Two 24-bit general-purpose timers
  • I/O
    • 3V/5V configurable drive output
    • 12 general-purpose IO
    • Digital input, digital output, analog ADC input
    • Configurable weak pull-up or pull-down
    • Configurable drive-strength (8mA or 16mA)
    • Flexible interrupt controller
  • Communication peripherals
    • UART/SPI or I2C
    • 8-bit UART, up to 1Mbps
    • 3-wire or 4-wire SPI, master/slave
    • I2C master/slave, 7b/10b
    • Single-wire debugger (SWD)
  • Power Manager
    • Up to 40V supply input
    • Charge pump DC-DC
    • 5V system supply
    • Integrated LDOs for MCU core, analog
    • Power and temperature monitor, warning and fault detection
    • Low-power operation
    • 8µA total hibernate mode
  • Configurable Analog Front-End (CAFE™)
    • Differential amplifier for motor current sense
    • 5V ADC reference
    • OC shutdown and programmable OC warning
    • Hibernate push-button wake-up
    • Power supply monitoring via ADC
    • Integrated VM and VCP sensing without additional external components
  • Application-Specific Power Drivers (ASPD™)
    • "Break-before-make" hardware dead-time enforcement to prevent shoot-through
    • Integrated level shifters and pre-drivers
    • 6 integrated 40V/300mΩ Power MOSFETs for 3-phase BLDC motor applications
    • OC, UV protection
  • Packaging
    • 6.0mm x 6.0mm QFN40 package
    • Exposed pad for thermal management
  • Certifications
    • TA = -40°C to 105°C

Applications

  • Small pumps and fans
  • Low-power handheld consumer electronics
  • Handheld care and beauty devices
  • Handheld electric mini tools
  • White goods
  • Door locks

Videos

Block Diagram

Block Diagram - Qorvo PAC5285 Power Applications Controller®
Publicerad: 2021-02-16 | Uppdaterad: 2024-09-27