Qorvo PAC52411 Power Application Controller®

Qorvo PAC52411 Power Application Controller® (PAC) devices are highly optimized for controlling and powering next-generation smart energy appliances, devices, and equipment. These application controllers integrate a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with Qorvo's proprietary and patent-pending Multi Mode Power Manager™ (MMPM), Configurable Analog Front End™ (CAFE), and Application Specific Power Drivers™ (ASPD) to form compact microcontroller-based power and general purpose application systems ranging from digital power supply to motor control. The Qorvo PAC52411 microcontroller features up to 32kB of embedded FLASH, 8kB of SRAM memory, a high-speed 10-bit 1µs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

The MMPM provides an “all-in-one” efficient power management solution for multiple types of power sources. It features a configurable multi-mode switching supply controller capable of operating in buck or SEPIC mode and up to four linear regulated voltage supplies. The ASPDs are high-voltage power drivers designed for each target set of control applications, including half bridge, H-bridge, 3-phase, intelligent power module (IPM), and general purpose driving. The CAFE comprises differential programmable gain amplifiers, single-ended programmable gain amplifiers, comparators, digital-to-analog converters (DACs), and I/Os for programmable and interconnectible signal sampling, feedback amplification, and sensor monitoring of multiple analog input signals. These modules and microcontroller enable a wide range of compact applications with highly integrated power management, driving, feedback, and control for DC supply of up to 40V.

Features

  • 50MHz Arm Cortex-M0 32-bit microcontroller core
    • Fast single cycle 32-bit x 32-bit multiplier
    • 24-bit SysTick timer
    • Nested vectored interrupt controller (NVIC) with 20x external interrupts
    • Wake-up interrupt controller allowing power-saving sleep modes
    • Clock-gating allowing low power operation
  • 32kB FLASH and 8kB SRAM memory
  • 10-bit 1µs ADC with a multi-input/multi-sample control engine, 9x ADC inputs including input from configurable AFE
  • Proprietary MMPM
    • Multi-mode switching supply controller configurable for high voltage buck SEPIC or AC/DC Flyback topologies
    • DC supply up to 40V or line AC input
    • Four linear regulators with power and hibernate management
    • Power and temperature monitor, warning, and fault detection
  • Proprietary configurable AFE
    • 10x analog front-end I/O pin
    • 1x differential programmable gain amplifier
    • 6x single-ended programmable gain amplifiers
    • 10x comparators
    • 2x DACs (10-bit and 8-bit)
    • nBrake and nDRVDis for safety purposes
  • 2x fully programmable over-current protection modes using SENSE resistor current sensing
  • 3x 3.3V general purpose I/Os with tri-state and dedicated analog input to ADC
  • Proprietary application-specific power drivers
    • 3x low-side and 3x high-side gate drivers with 1A gate driving capability
    • Configurable delays and fast fault protection
  • True 5V I/Os
    • 12x general purpose I/Os with tri-state, pull-up/-down, and dedicated I/O supply
    • Configurable as true 5V or 3.3V I/Os
  • Flexible clock and PLL from internal 2% oscillator, ring oscillator, external clock, or crystal
  • 9x timing generators
    • 4x 16-bit timers with up to 16x PWM/CC blocks and 7x independent dead-time controllers
    • 24-bit watchdog timer
    • 4s or 8s watchdog timer
    • 24-bit real-time clock
    • 24-bit SysTick timer
    • Wake-up timer for sleep modes from 0.125s to 8s
  • VDS Sense Engine for current limit/protection
  • Configurable Cycle-by-Cycle (CBC) PWM truncation engine
  • SPI, I2C, and UART communication interfaces
  • SWD debug interface with interface disable function
  • -40°C to +105°C operating temperature range
  • 48-pin 6mm x 6mm TQFN package

Applications

  • Next-generation smart energy appliances, devices, and equipment
  • Power and garden tools
  • Electronic Speed Controllers (ESC)
  • e-Mobility (scooters, wheelchairs)
  • Warehouse and industrial robotics

Application Circuit

Application Circuit Diagram - Qorvo PAC52411 Power Application Controller®

Architectural Block Diagram

Block Diagram - Qorvo PAC52411 Power Application Controller®
Publicerad: 2025-03-10 | Uppdaterad: 2025-03-13