Qorvo PAC2514x Smart Battery Monitoring System
Qorvo PAC2514x Smart Battery Monitoring System (BMS) is available in three variants - the PAC25140, PAC25140N, and PAC25141N. PAC25140 is designed to monitor 10-series to 20-series Li-ion, Li-polymer, and LiFePO4 battery packs. PAC25140N is a package spin with an offset exposed pad, supporting 10s to 20s, and PAC25141N is pin compatible to PAC25140N with a reduction in the cell count to 10s to 16s. The PAC2514x modules include a fully programmable 150MHz 32-bit Arm® Cortex® M4F microcontroller, as well as cell balancing, monitoring, and protection for the battery packs. The devices provide access to multiple analog and digital peripherals required to manage high-cell-count battery packs. These include a 10-bit SAR Analog-to-Digital Converter (ADC), a programmable-gain differential amplifier, and multiple 16-bit Sigma-Delta ADCs for current and voltage sensing. A single-supply 145V buck DC/DC controller generates a 5V system rail to power the PAC2514x, while an integrated charge pump supports the charge and discharge FET drivers.Qorvo PAC25140 Smart BMS is available in a 10mm x 10mm, 68-pin QFN package for compact, battery-monitoring applications, including E-transportation, broad industrial battery management, garden tools, and power tools. PAC25140N and PAC25141N are a package spin using a smaller, offset exposed pad and a minor pin-out change from PAC25140. Supported serial interfaces include CAN/UART/SPI or I2C/SMBus.
Features
- MCU
- 150MHz Arm Cortex-M4F
- 128kB Flash
- 32kB SRAM with SECDED ECC
- 1kB INFO Flash for general use
- Floating point unit
- 32-bit hardware divider
- Single-cycle 32-bit x 32-bit hardware multiplier
- DSP instructions and saturation arithmetic support
- 32x interrupts, 8x priority levels
- 8-region Memory Protection Unit (MPU)
- Wake-up Interrupt Controller (WIC) allowing powersaving sleep modes
- Debug
- Single Wire Debug I/F (SWD)
- JTAG programming interface
- Embedded Trace Macrocell (ETM) for in-system debugging at real-time without breakpoints
- Sleep/deep sleep and clock-gating for low-power operation
- 150MHz Arm Cortex-M4F
- MCU ADC
- 12-bit resolution
- 2.5MSPS
- Programmable Dynamic Triggering and Sampling Engine (DTSE)
- Timing generators
- 4x 16-bit PWM timers with up to 32x PWM/CC blocks
- 24-bit SysTick count-down timer
- 2x 24-bit general-purpose count-down timers with interrupt
- 2x Windowed Watch-Dog Timer (WWDT) running off an independent clock
- Real-Time Clock (RTC)
- Wake-up timer for ultra-low power hibernate mode
- I/O
- 3.3V digital I/O or analog input for ADC
- 24x general-purpose I/O with a flexible interrupt controller
- Configurable weak pull-up or pull-down
- Configurable 6mA to 25mA drive-strength range
- Flexible peripheral MUX allowing each I/O pin to be configured with one of up to 8x peripheral functions
- Communication peripherals
- 3x USART (either SPI or UART)
- Up to 25MHz SPI master/slave
- Up to 1Mbps UART
- I2C/SMBus master/slave
- CAN 2.0B controller
- 4-level user-configurable code protection
- CRC engine
- 96-bit unique ID
- Power manager
- Up to 145V supply input buck DC/DC controller - overcurrent (OC), overvoltage (OV), and undervoltage (UV) protection
- High-voltage charge pump
- 5V/250mA system regulator
- Integrated LDOs for analog, I/O, and core supplies
- Power and temperature monitor, warning, and fault detection
- Low-power operation
- 3µA total hibernate mode
- Push button, PACK+/charger detect, and timer wakeup modes
- Configurable Analog Front-End (CAFE™)
- Programmable-gain differential amplifier and 16-bit SigmaDelta ADC for battery pack current sense
- 16-bit Sigma-Delta ADC for voltage sense
- Integrated ADC references
- Programmable over-current shutdown
- Power supply monitoring via ADC
- Low-speed independent clock source
- Application Specific Power Drivers (ASPD™)
- Integrated high-side gate drivers for external CHG and DSG FETs
- Integrated low-side gate driver for pack FUSE blow FET
- Integrated cell balancing for up to 20x cells
- Packaging
- 10mm x 10mm 68-pin QFN package, 0.5mm pitch
- Exposed pad for thermal management
- -40°C to +105°C ambient temperature range
Applications
- Battery-powered garden tools and lawn mowers
- Backup power supplies
- Renewable energy storage
- eBike battery packs and eMobility
- Warehouse forklifts and robots
Application Circuit Diagram
Functional Block Diagram
Publicerad: 2023-03-10
| Uppdaterad: 2025-09-29