Qorvo ACT86600EVK1-101 Evaluation Kit
Qorvo ACT86600EVK1-101 Evaluation Kit is a demonstration and development platform based on the Qorvo ACT86600 ActivePMU Power Management IC (PMIC). The ACT86600EVK1 can be used as a standalone board, however, to access the internal registers and to take full advantage of the PMIC's capability, the ACT86600EVK1-101 must connect the EVK kit to a PC. The included USB-TO-I2C Interface Dongle allows connection to the PC's USB port. The ACT86600 graphical user interface (GUI) allows users to communicate with the ACT86600EVK1-101 via I2C. This allows the user to modify the PMIC's internal registers and optimize its functionality.Kit Contents
- ACT86600EVK1 Board with pre-mounted ACT86600 PMIC
- USB-TO-I2C Dongle
Required Equipment
- 12V at 7.5A or 5V at 18A power supply for full power operation
- >100MHz, 4-channel oscilloscope
- Electronic or resistive loads, 8.0A minimum current capability
- Digital multimeters (DMM)
- Windows-compatible computer with available USB port
Setup Example
Publicerad: 2020-01-31
| Uppdaterad: 2024-09-13